BLE32PN260SN1L, Ferrite Beads

3468 шт., срок 4-7 недель
230 руб.
от 10 шт.190 руб.
от 25 шт.132 руб.
от 100 шт.115.70 руб.
1 шт. на сумму 230 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005335692
Артикул: BLE32PN260SN1L
Бренд: Murata Electronics

Описание

Passive Components\Filters\Ferrite Beads
BLE Infotainment Purpose Ferrite Chip Beads Murata BLE Infotainment Purpose Ferrite Chip Beads are designed to function similarly to a resistor with noise frequencies to reduce resonance and leave signal waveforms undistorted. The beads have a rated current range of 5A to 10A, an impedance range of 8.5mΩ to 30mΩ, and are available in 0603 (1608) or 1210 (3225) SMD case sizes. The ferrite beads feature nickel barriers and offer excellent solder heat resistance. Murata BLE Infotainment Purpose Ferrite Chip Beads can be used in high current circuits due to low DC resistance (0.008mΩ to 1.6mΩ). The ferrite chip beads are ideal for automotive infotainment and powertrain/safety applications.

Технические параметры

Brand: Murata Electronics
Factory Pack Quantity: 1500
Impedance: 26 Ohms
Manufacturer: Murata
Maximum DC Current: 10 A
Maximum DC Resistance: 1.6 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package/Case: 1210(3225 metric)
Product Category: Ferrite Beads
Product Type: Ferrite Beads
Product: Ferrite Chip Beads
Subcategory: Ferrites
Termination Style: SMD/SMT
Tolerance: 10 Ohms
Package / Case: 1210(3225 metric)
Вес, г 0.06

Техническая документация

Datasheet
pdf, 244 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.