CSTCR5M00G53Z-R0, Resonators 5.0 MHZ 5 % 15PF

CSTCR5M00G53Z-R0, Resonators 5.0 MHZ 5 % 15PF
Изображения служат только для ознакомления,
см. техническую документацию
3859 шт., срок 4-7 недель
92 руб.
от 10 шт.77 руб.
от 50 шт.65 руб.
от 100 шт.57.59 руб.
Добавить в корзину 1 шт. на сумму 92 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005336192
Артикул: CSTCR5M00G53Z-R0
Бренд: Murata Electronics

Описание

Passive Components\Frequency Control & Timing Devices\Resonators
Automotive Timing / Infotainment / Sound Devices Murata Electronics Timing Devices are passive components that create clock signals using the piezoelectric effect. These devices are ideal for various applications, including automotive, mobile phones, wearables, and AV/PC. Murata Sound Components (buzzers) utilize the natural frequency of piezoelectric ceramics. The sound components are used in a wide range of applications, including automotive, appliances, industrial devices, and small, portable terminals. Murata sound components may also be used as a confirmation sound for devices used in melody and audio speakers.

Технические параметры

Brand: Murata Electronics
Factory Pack Quantity: 3000
Frequency: 5 MHz
Load Capacitance: 15 pF
Manufacturer: Murata
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Product Category: Resonators
Product Type: Resonators
Subcategory: Resonators
Termination Style: SMD/SMT
Tolerance: 0.5%
Type: Small-Cap Chip Type Ceramic Resonator
Built-in Load Capacitance 15pF
Frequency 5MHz
Operating Temperature -40℃~+125℃
Resonant Impedance 60Ω
Вес, г 0.04

Техническая документация

Datasheet
pdf, 873 КБ
Datasheet
pdf, 1050 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.