CSTLS5M00G53-A0, Resonators

CSTLS5M00G53-A0, Resonators
Изображения служат только для ознакомления,
см. техническую документацию
3998 шт., срок 4-7 недель
52 руб.
от 10 шт.43 руб.
от 50 шт.37 руб.
от 100 шт.32.30 руб.
Добавить в корзину 1 шт. на сумму 52 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005336267
Артикул: CSTLS5M00G53-A0
Бренд: Murata Electronics

Описание

Passive Components\Frequency Control & Timing Devices\Resonators
CERALOCK® Ceramic Resonators Murata CERALOCK® Ceramic Resonators are characterized by a built-in load capacitor that eliminates the need for an external load capacitor. These resonators come in a small package and low profile that provide high-density mounting. Murata CERALOCK resonators are available in a wide range of MHz and kHz chip types in tight and standard frequencies for automotive and general usage.

Технические параметры

Brand: Murata Electronics
Factory Pack Quantity: 2000
Frequency: 5 MHz
Load Capacitance: 15 pF
Manufacturer: Murata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -20 C
Packaging: Ammo Pack
Product Category: Resonators
Product Type: Resonators
Subcategory: Resonators
Termination Style: Through Hole
Tolerance: 0.5%
Type: Ceramic Resonator
Base Product Number CSTLS ->
ECCN EAR99
Height 0.236"" (6.00mm)
HTSUS 8548.90.0100
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Through Hole
Package Cut Tape (CT)Digi-ReelВ®Tape & Box (TB)
Package / Case Radial - 3 Lead, 2.50mm Pitch
RoHS Status ROHS3 Compliant
Size / Dimension 0.315"" L x 0.118"" W (8.00mm x 3.00mm)
Вес, г 0.47

Техническая документация

Datasheet
pdf, 862 КБ
Datasheet
pdf, 873 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.