CSTNE19M6V510000R0, Resonators

CSTNE19M6V510000R0, Resonators
Изображения служат только для ознакомления,
см. техническую документацию
2750 шт., срок 4-7 недель
80 руб.
от 10 шт.68 руб.
от 50 шт.58 руб.
от 100 шт.51.13 руб.
Добавить в корзину 1 шт. на сумму 80 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005336359
Артикул: CSTNE19M6V510000R0
Бренд: Murata Electronics

Описание

Passive Components\Frequency Control & Timing Devices\Resonators
Automotive Timing / Infotainment / Sound Devices Murata Electronics Timing Devices are passive components that create clock signals using the piezoelectric effect. These devices are ideal for various applications, including automotive, mobile phones, wearables, and AV/PC. Murata Sound Components (buzzers) utilize the natural frequency of piezoelectric ceramics. The sound components are used in a wide range of applications, including automotive, appliances, industrial devices, and small, portable terminals. Murata sound components may also be used as a confirmation sound for devices used in melody and audio speakers.

Технические параметры

Brand: Murata Electronics
Factory Pack Quantity: 3000
Frequency: 19.66 MHz
Load Capacitance: 5 pF
Manufacturer: Murata
Minimum Operating Temperature: -20 C
Operating Temperature Range: -20 C to+80 C
Product Category: Resonators
Product Type: Resonators
Subcategory: Resonators
Termination Style: SMD/SMT
Tolerance: 0.5%
Type: Ceramic Resonator
Вес, г 0.04

Техническая документация

Datasheet
pdf, 443 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.