DE6E3KJ472MB3B, Safety Capacitors 4700PF 300V 20% 7.5MM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
496 шт., срок 4-7 недель
190 руб.
от 10 шт. —
140 руб.
от 100 шт. —
69 руб.
Добавить в корзину 1 шт.
на сумму 190 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Capacitors\Safety Capacitors
Automotive Products for Powertrain Murata Automotive Products for Powertrain are ideal for engines, electronic power steering, and xEV powertrains. These Powertrain Products offer the high reliability that is provided by ceramics, which can endure severe operating conditions. Murata's electronic components, including various sensors, support a pleasant driving experience with excellent performance by the latest technology.
Технические параметры
Brand: | Murata Electronics |
Capacitance - nF: | 4.7 nF |
Capacitance - uF: | 0.0047 uF |
Capacitance: | 4700 pF |
Diameter: | 12 mm |
Dielectric: | E |
Factory Pack Quantity: | 250 |
Lead Diameter: | 0.6 mm |
Lead Spacing: | 7.5 mm |
Lead Style: | Straight |
Manufacturer: | Murata |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Number of Pins: | 2 Pin |
Packaging: | Bulk |
Product Category: | Safety Capacitors |
Product Type: | Safety Capacitors |
Product: | Safety Radial Leaded Ceramic Disc Capacitors |
Qualification: | AEC-Q200 |
Safety Rating: | X1, Y2 |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 20% |
Type: | Safety Standard Certified Ceramic Capacitors |
Voltage Rating AC: | 300 VAC |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 419 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.