DSS1NB32A151Q91A, Feed Through Capacitors

DSS1NB32A151Q91A, Feed Through Capacitors
Изображения служат только для ознакомления,
см. техническую документацию
3353 шт., срок 5-7 недель
160 руб.
от 10 шт.120 руб.
от 100 шт.88 руб.
от 500 шт.76.26 руб.
1 шт. на сумму 160 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005336879
Артикул: DSS1NB32A151Q91A
Бренд: Murata Electronics

Описание

Passive Components\Capacitors\Feed Through Capacitors
Automotive Products for Powertrain Murata Automotive Products for Powertrain are ideal for engines, electronic power steering, and xEV powertrains. These Powertrain Products offer the high reliability that is provided by ceramics, which can endure severe operating conditions. Murata's electronic components, including various sensors, support a pleasant driving experience with excellent performance by the latest technology.

Технические параметры

Brand: Murata Electronics
Capacitance - nF: 0.15 nF
Capacitance: 150 pF
Current Rating: 6 A
Factory Pack Quantity: 1500
Insulation Resistance: 50 MOhms
Manufacturer: Murata
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Temperature Range: -40 C to+85 C
Packaging: Ammo Pack
Product Category: Feed Through Capacitors
Product Type: Feed Through Capacitors
Product: Three Terminal Filter Capacitors
Subcategory: Filters
Termination Style: Radial
Tolerance: 10%
Type: Leaded EMIFIL Three-Terminal Capacitor Type Small Type
Voltage Rating DC: 100 VDC
Voltage Rating: 100 V
Вес, г 0.45

Техническая документация

Datasheet
pdf, 345 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.