EK42424-01, WiFi Development Tools - 802.11 Evaluation Board

EK42424-01, WiFi Development Tools - 802.11 Evaluation Board
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
24 310 руб.
1 шт. на сумму 24 310 руб.
Плати частями
от 6 079 руб. × 4 платежа
Номенклатурный номер: 8005336933
Артикул: EK42424-01
Бренд: PSemi

Описание

RF & Wireless\RF / Wireless Development Tools\WiFi Development Tools - 802.11
RF Switch Evaluation Kits pSemi RF Switch Evaluation Kits provide a demonstration and development platform for the UltraCMOS® RF Switches. UltraCMOS® RF Switches are HaRP™ technology devices designed for use in various switching applications, spanning multiple markets including wireless infrastructure, broadband, and wireless connectivity. pSemi offers a broad portfolio of switch ICs that cover frequency ranges from 0Hz to 60GHz and temperature ranges from -55°C to +125°C.

Технические параметры

Brand: pSemi
Factory Pack Quantity: 1
Frequency: 100 MHz to 8.5 GHz
Manufacturer: pSemi
Operating Supply Voltage: 3.3 V
Product Category: WiFi Development Tools-802.11
Product Type: WiFi Development Tools
Product: Evaluation Kits
Protocol - WiFi - 802.11: WiFi
Protocol Supported: 802.11 a/b/g/n/ac/ax
Subcategory: Development Tools
Tool Is For Evaluation Of: PE42424

Техническая документация

Datasheet
pdf, 2015 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.