EK42724-01, RF Development Tools Evaluation Board

6 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
24 310 руб.
1 шт. на сумму 24 310 руб.
Плати частями
от 6 079 руб. × 4 платежа
Номенклатурный номер: 8005336945
Артикул: EK42724-01
Бренд: PSemi

Описание

RF & Wireless\RF / Wireless Development Tools\RF Development Tools
RF Switch Evaluation Kits pSemi RF Switch Evaluation Kits provide a demonstration and development platform for the UltraCMOS® RF Switches. UltraCMOS RF Switches are HaRP™ technology devices designed for various switching applications, spanning multiple markets, including wireless infrastructure, broadband, and wireless connectivity. pSemi switch ICs cover frequency ranges from 0Hz to 60GHz and temperature ranges from -55°C to +125°C.

Технические параметры

Brand: pSemi
Factory Pack Quantity: 1
Frequency: 9 kHz to 8 GHz
Manufacturer: pSemi
Part # Aliases: PE42724
Product Category: RF Development Tools
Product Type: RF Development Tools
Product: Evaluation Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: PE42582
Type: RF Switch

Техническая документация

Datasheet
pdf, 1807 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.