EK4314-02, RF Development Tools Evaluation Kit

1 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
38 390 руб.
1 шт. на сумму 38 390 руб.
Плати частями
от 9 599 руб. × 4 платежа
Номенклатурный номер: 8005336949
Артикул: EK4314-02
Бренд: PSemi

Описание

RF & Wireless\RF / Wireless Development Tools\RF Development Tools
RF DSA Evaluation Kits pSemi RF DSA Evaluation Kits provide a demonstration and development platform for the UltraCMOS® RF Digital Step Attenuators (DSAs). These evaluation kits each include an Evaluation Board for its target DSA IC, a USB Interface Board, and a standard USB A to Mini B Cable. This pSemi evaluation board connects to the USB port of a PC via the USB Interface Board. A Graphic User Interface can then be used to control and evaluate the functionality of the DSA IC. The evaluation board can also be operated manually.

Технические параметры

Brand: pSemi
Description/Function: Digital Step Attenuator
Factory Pack Quantity: 1
Frequency: 1 MHz to 2.5 GHz
Manufacturer: pSemi
Part # Aliases: PE4314
Product Category: RF Development Tools
Product Type: RF Development Tools
Product: Evaluation Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: PE4314
Type: Attenuator
Вес, г 196

Техническая документация

Datasheet
pdf, 717 КБ
Datasheet
pdf, 858 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.