MYMGK1R812ERSR, Non-Isolated DC/DC Converters 12A 8-14VIN 0.7-1.8VOUT
![MYMGK1R812ERSR, Non-Isolated DC/DC Converters 12A 8-14VIN 0.7-1.8VOUT](https://static.chipdip.ru/lib/008/DOC044008791.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
255 шт., срок 5-7 недель
2 400 руб.
от 5 шт. —
2 340 руб.
от 10 шт. —
2 250 руб.
от 25 шт. —
2 065.81 руб.
1 шт.
на сумму 2 400 руб.
Плати частями
от 600 руб. × 4 платежа
от 600 руб. × 4 платежа
Альтернативные предложения1
Описание
Power\DC/DC Converters\Non-Isolated DC/DC Converters
Automotive Products for Infotainment Murata Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system.
Технические параметры
Brand: | Murata Electronics |
Factory Pack Quantity: | 400 |
Industry: | Industrial |
Input Voltage, Max: | 14 V |
Input Voltage, Min: | 8 V |
Manufacturer: | Murata |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 12 A |
Output Power: | 21.6 W |
Output Voltage-Channel 1: | 700 mV to 1.8 V |
Package/Case: | LGA-37 |
Product Category: | Non-Isolated DC/DC Converters |
Product Type: | Non-Isolated DC-DC Converters |
Product: | Non-Isolated/POL |
Subcategory: | DC-DC Converter |
Applications | ITE(Commercial) |
Control Features | Enable, Active High |
Current - Output (Max) | 12A |
Efficiency | 90.4% |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Manufacturer | Murata Power Solutions Inc. |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 85В°C(With Derating) |
Package / Case | 37-SMD Module |
Packaging | Cut Tape(CT) |
Part Status | Active |
Power (Watts) | 22W |
Series | MGK |
Size / Dimension | 0.41" L x 0.35" W x 0.22" H(10.5mm x 9.0mm x 5.6mm) |
Supplier Device Package | - |
Type | Non-Isolated PoL Module |
Voltage - Input (Max) | 14V |
Voltage - Input (Min) | 8V |
Voltage - Output 1 | 0.7 ~ 1.8V |
Voltage - Output 2 | - |
Voltage - Output 3 | - |
Voltage - Output 4 | - |
Техническая документация
Документация
pdf, 2085 КБ
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.