NFA21SL307X1A48L, EMI Filter Circuits 300 MHZ 10V
![NFA21SL307X1A48L, EMI Filter Circuits 300 MHZ 10V](https://static.chipdip.ru/lib/013/DOC044013304.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5549 шт., срок 4-7 недель
140 руб.
от 10 шт. —
130 руб.
от 100 шт. —
90 руб.
от 500 шт. —
67.56 руб.
1 шт.
на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Passive Components\Filters\EMI Filter Circuits
EMI Noise Suppression Noise suppression has become an important issue, especially regarding electromagnetic interference (EMI) and electromagnetic compatibility (EMC). Murata provides engineers with complete support, including products and design-simulation software solutions based on expertise achieved through extensive on-site experience. This enables Murata to provide noise suppression solutions for a broad array of applications.
Технические параметры
Attenuation: | 20 dB |
Brand: | Murata Electronics |
Circuit Type: | LC Filter |
Cutoff Frequency: | 300 MHz |
Factory Pack Quantity: | 4000 |
Frequency Range: | 800 MHz |
Manufacturer: | Murata |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Number of Channels: | 4 Channel |
Operating Temperature Range: | -55 C to+125 C |
Package/Case: | 0805(2012 metric) |
Product Category: | EMI Filter Circuits |
Product Type: | EMI Filter Circuits |
Product: | EMI Network Filter Arrays |
Subcategory: | Filters |
Termination Style: | SMD/SMT |
Voltage Rating: | 10 V |
Attenuation Value | 25dB@1GHz |
Capacitance | - |
DC Rated Voltage | 10V |
ESD Protection | No |
Filter Order | 4 |
Frequency - Cutoff or Center | 300MHz |
Inductance | - |
Number of Channels | 2 |
OperatingTemperature | -55℃~+125℃ |
Rated Current | 100A |
Resistance | - |
Вес, г | 0.02 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.