NFL18ZT506H1A3D, EMI Filter Circuits

9500 шт., срок 4-7 недель
220 руб.
от 10 шт.160 руб.
от 100 шт.126 руб.
от 500 шт.101.50 руб.
1 шт. на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005346934
Артикул: NFL18ZT506H1A3D
Бренд: Murata Electronics

Описание

Passive Components\Filters\EMI Filter Circuits
NFL Chip EMIFIL Filters Murata NFL Chip EMIFIL® 3-Terminal Capacitor LC Filters are ideal for noise suppression. These filters offer a 7pF to 670pF capacitance range, a 6.3V to 16V voltage range, and up to a 350nH inductance rating. The filters are effective against common mode noise from several MHz to 500MHz. Applications for Murata NFL Chip EMIFIL Filters include noise control video/audio signal lines and DC power lines.

Технические параметры

Brand: Murata Electronics
Capacitance: 110 pF
Circuit Type: LC(T)Filter
Current Rating: 75 mA
Cutoff Frequency: 50 MHz
Factory Pack Quantity: 4000
Inductance: 350 nH
Manufacturer: Murata
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+125 C
Package / Case: 0603(1608 metric)
Product Category: EMI Filter Circuits
Product Type: EMI Filter Circuits
Product: EMI Filters
Qualification: AEC-Q200
Subcategory: Filters
Termination Style: SMD/SMT
Type: Signal Line Filter
Voltage Rating: 10 V
Вес, г 0.0004

Техническая документация

Datasheet
pdf, 46252 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.