NFM15PC224D0J3D, Feed Through Capacitors

10754 шт., срок 5-7 недель
29 руб.
от 10 шт.12 руб.
от 100 шт.6.90 руб.
от 1000 шт.6.19 руб.
1 шт. на сумму 29 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005346950
Артикул: NFM15PC224D0J3D
Бренд: Murata Electronics

Описание

Passive Components\Capacitors\Feed Through Capacitors
Automotive Products for Powertrain Murata Automotive Products for Powertrain are ideal for engines, electronic power steering, and xEV powertrains. These Powertrain Products offer the high reliability that is provided by ceramics, which can endure severe operating conditions. Murata's electronic components, including various sensors, support a pleasant driving experience with excellent performance by the latest technology.

Технические параметры

Brand: Murata Electronics
Factory Pack Quantity: 10000
Manufacturer: Murata
Package/Case: 0402(1005 metric)
Packaging: Reel, Cut Tape
Product Category: Feed Through Capacitors
Product Type: Feed Through Capacitors
Qualification: AEC-Q200
Subcategory: Filters
CapacitanceTolerance ±20%
DC Rated Voltage 6.3V
DC Resistance 30mΩ
Nominal Capacitance 220nF
Rated Current 2A

Техническая документация

Datasheet
pdf, 1541 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.