NFM15PC473C1C3D, Feed Through Capacitors

33581 шт., срок 5-7 недель
29 руб.
от 10 шт.11 руб.
от 100 шт.6.60 руб.
от 1000 шт.5.92 руб.
1 шт. на сумму 29 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005346954
Артикул: NFM15PC473C1C3D
Бренд: Murata Electronics

Описание

Passive Components\Capacitors\Feed Through Capacitors
Automotive Products for Powertrain Murata Automotive Products for Powertrain are ideal for engines, electronic power steering, and xEV powertrains. These Powertrain Products offer the high reliability that is provided by ceramics, which can endure severe operating conditions. Murata's electronic components, including various sensors, support a pleasant driving experience with excellent performance by the latest technology.

Технические параметры

Brand: Murata Electronics
Capacitance - nF: 47 nF
Capacitance - pF: 47000 pF
Capacitance: 0.047 uF
Current Rating: 1 A
Factory Pack Quantity: 10000
Manufacturer: Murata
Maximum DC Resistance: 40 mOhms
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Package/Case: 0402(1005 metric)
Packaging: Reel, Cut Tape
Product Category: Feed Through Capacitors
Product Type: Feed Through Capacitors
Product: Three Terminal Network Filter Capacitors
Qualification: AEC-Q200
Subcategory: Filters
Termination Style: SMD/SMT
Tolerance: 20%
Type: 3 Terminal Low ESL Type
Voltage Rating DC: 16 VDC
Capacitance 47nF
Maximum DC Current 1A
Maximum DC Resistance 40 mOhm
Maximum Operating Temperature +105в„ѓ
Minimum Operating Temperature -55в„ѓ
Tolerance В±20%
Voltage Rating DC 16V
CapacitanceTolerance ±20%
DC Rated Voltage 16V
DC Resistance 40mΩ
Nominal Capacitance 47nF
Operating Temperature -55℃~+105℃
Rated Current 1A

Техническая документация

Datasheet
pdf, 1540 КБ
Datasheet NFM15PC473C1C3D
pdf, 765 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.