NFM21HC474R1A3D, Feed Through Capacitors .47 UF 10V 2KMA
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
9433 шт., срок 5-7 недель
83 руб.
от 10 шт. —
74 руб.
от 100 шт. —
43 руб.
от 1000 шт. —
33.78 руб.
1 шт.
на сумму 83 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Passive Components\Capacitors\Feed Through Capacitors
Automotive Products for Powertrain Murata Automotive Products for Powertrain are ideal for engines, electronic power steering, and xEV powertrains. These Powertrain Products offer the high reliability that is provided by ceramics, which can endure severe operating conditions. Murata's electronic components, including various sensors, support a pleasant driving experience with excellent performance by the latest technology.
Технические параметры
Рабочее напряжение,В | 10 | |
Номинальная емкость | 0.47 | |
Единица измерения | мкф | |
Допуск номинальной емкости,% | 20% | |
Brand: | Murata Electronics | |
Capacitance - nF: | 470 nF | |
Capacitance - pF: | 470000 pF | |
Current Rating: | 300 mA | |
Factory Pack Quantity: | 4000 | |
Ground Terminal: | 0.6 mm | |
Insulation Resistance: | 1 GOhms | |
Manufacturer: | Murata | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Operating Temperature Range: | -55 C to+125 C | |
Package/Case: | 0805(2012 metric) | |
Product Category: | Feed Through Capacitors | |
Product Type: | Feed Through Capacitors | |
Product: | Three Terminal Filter Capacitors | |
Qualification: | AEC-Q200 | |
Subcategory: | Filters | |
Termination Style: | SMD/SMT | |
Type: | Three Terminal Capacitor Automotive | |
Voltage Rating: | 10 V | |
CapacitanceTolerance | ±20% | |
DC Rated Voltage | 10V | |
DC Resistance | 30mΩ | |
Nominal Capacitance | 470nF | |
Rated Current | 2A | |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.