NFM3DCC221R1H3L, Feed Through Capacitors 220 PF 50V

6945 шт., срок 4-7 недель
140 руб.
от 25 шт.117 руб.
от 100 шт.108.04 руб.
1 шт. на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8005346994
Артикул: NFM3DCC221R1H3L
Бренд: Murata Electronics

Описание

Passive Components\Capacitors\Feed Through Capacitors
Automotive Products for Powertrain Murata Automotive Products for Powertrain are ideal for engines, electronic power steering, and xEV powertrains. These Powertrain Products offer the high reliability that is provided by ceramics, which can endure severe operating conditions. Murata's electronic components, including various sensors, support a pleasant driving experience with excellent performance by the latest technology.

Технические параметры

Brand: Murata Electronics
Capacitance - nF: 0.22 nF
Capacitance: 220 pF
Current Rating: 300 mA
Factory Pack Quantity: 4000
Ground Terminal: 1.1 mm
Insulation Resistance: 1 GOhms
Manufacturer: Murata
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+125 C
Package/Case: 1205(3212 metric)
Product Category: Feed Through Capacitors
Product Type: Feed Through Capacitors
Product: Three Terminal Filter Capacitors
Qualification: AEC-Q200
Subcategory: Filters
Termination Style: SMD/SMT
Tolerance: -20%, +50%
Type: Three Terminal Capacitor
Voltage Rating DC: 50 VDC
Voltage Rating: 50 V
Вес, г 0.02

Техническая документация

Datasheet
pdf, 1542 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.