NFMJMPC226D0E3D, Feed Through Capacitors

2189 шт., срок 5-7 недель
52 руб.
от 10 шт.48 руб.
от 100 шт.28 руб.
от 1000 шт.24.83 руб.
1 шт. на сумму 52 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005347001
Артикул: NFMJMPC226D0E3D
Бренд: Murata Electronics

Описание

Passive Components\Capacitors\Feed Through Capacitors
Automotive Products for Powertrain Murata Automotive Products for Powertrain are ideal for engines, electronic power steering, and xEV powertrains. These Powertrain Products offer the high reliability that is provided by ceramics, which can endure severe operating conditions. Murata's electronic components, including various sensors, support a pleasant driving experience with excellent performance by the latest technology.

Технические параметры

Рабочее напряжение,В 2.5
Номинальная емкость 22
Допуск номинальной емкости,% 20%
Brand: Murata Electronics
Current Rating: 2 A
Factory Pack Quantity: 10000
Ground Terminal: 0.5 mm
Insulation Resistance: 50 Ohms
Manufacturer: Murata
Maximum DC Resistance: 30 mOhms
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Package/Case: 0504(1209 metric)
Product Category: Feed Through Capacitors
Product Type: Feed Through Capacitors
Product: Three Terminal Filter Capacitors
Subcategory: Filters
Termination Style: SMD/SMT
Type: General Purpose Low ESL Capacitor

Техническая документация

Datasheet
pdf, 1542 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.