NFZ03SG501SN10D, Ferrite Beads

1984 шт., срок 4-7 недель
52 руб.
от 10 шт.41 руб.
от 100 шт.28 руб.
от 250 шт.24.49 руб.
1 шт. на сумму 52 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005347011
Артикул: NFZ03SG501SN10D
Бренд: Murata Electronics

Описание

Passive Components\Filters\Ferrite Beads
NFZ2/NFZ3 Chip Noise Filters Murata NFZ2/NFZ3 Chip Noise Filters are designed for attenuating common mode noise from power lines in LED lighting equipment. The series is available in 0806 (NFZ2) and 1210 (NFZ3) package sitzes. Murata NFZ2/NFZ3 Chip Noise Filters feature a rated current of 400mA and low DC resistance.

Технические параметры

Brand: Murata Electronics
Factory Pack Quantity: 15000
Impedance: 500 Ohms
Manufacturer: Murata
Maximum DC Current: 275 mA
Maximum DC Resistance: 730 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Number of Channels: 1 Channel
Package/Case: 0201(0603 metric)
Product Category: Ferrite Beads
Product Type: Ferrite Beads
Product: Ferrite Chip Beads
Shielding: Shielded
Subcategory: Ferrites
Termination Style: SMD/SMT
Tolerance: 25%

Техническая документация

Datasheet
pdf, 345 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.