NFZ5BBW2R9LN10L, Ferrite Beads

NFZ5BBW2R9LN10L, Ferrite Beads
Изображения служат только для ознакомления,
см. техническую документацию
108 шт., срок 4-7 недель
140 руб.
от 10 шт.80 руб.
1 шт. на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005347045
Артикул: NFZ5BBW2R9LN10L
Бренд: Murata Electronics

Описание

Passive Components\Filters\Ferrite Beads
Automotive Noise / EMI Suppression Filters Murata Electronics Automotive Noise / EMI Suppression Filters offer components for noise suppression from various approaches, such as small-sized EMI suppression filters and AC line filters that effectively suppress noise. Also among these components are ferrite cores and microwave absorbers, which suppress noise even after the set is completed. Murata offers ESD protection devices that protect semiconductors from static electricity entering from outside.

Технические параметры

Brand: Murata Electronics
Factory Pack Quantity: 500
Impedance: 2.9 Ohms
Manufacturer: Murata
Maximum DC Current: 4 A
Maximum DC Resistance: 12 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Number of Channels: 1 Channel
Number of Elements: 2 Element
Product Category: Ferrite Beads
Product Type: Ferrite Beads
Product: EMI Filters
Subcategory: Ferrites
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Tolerance: 30%
Type: Chip Noise Filter
Вес, г 0.02

Техническая документация

Datasheet
pdf, 284 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.