PE42522B-X, RF Switch ICs SPDT, 26.5 GHz, Absorptive, 50? Instrumentation Switch

PE42522B-X, RF Switch ICs SPDT, 26.5 GHz, Absorptive, 50? Instrumentation Switch
Изображения служат только для ознакомления,
см. техническую документацию
1154 шт., срок 4-7 недель
8 030 руб.
от 100 шт.5 130 руб.
от 500 шт.4 570 руб.
1 шт. на сумму 8 030 руб.
Плати частями
от 2 009 руб. × 4 платежа
Номенклатурный номер: 8005347128
Артикул: PE42522B-X
Бренд: PSemi

Описание

RF & Wireless\RF Integrated Circuits\RF Switch ICs
UltraCMOS® RF Switches pSemi UltraCMOS® RF Switches are HaRP™ technology devices designed for use in various switching applications, spanning multiple markets including wireless infrastructure, broadband, and wireless connectivity. pSemi offers a broad portfolio of switch ICs that cover frequency ranges from 0Hz to 60GHz and temperature ranges from -55°C to +125°C. These devices integrate on-board CMOS control logic with a low voltage CMOS-compatible control interface and typically requires no external components. Peregrine's HaRP technology enhancements deliver high linearity and exceptional harmonics performance. This innovative feature of the UltraCMOS process provides performance superior to GaAs with the economy and integration of conventional CMOS.

Технические параметры

Brand: pSemi
Factory Pack Quantity: 500
Insertion Loss: 5.3 dB
Manufacturer: pSemi
Maximum Frequency: 26.5 GHz
Maximum Operating Temperature: +85 C
Minimum Frequency: 9 kHz
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Off Isolation - Typ: 22 dB
Packaging: Reel, Cut Tape
Product Category: RF Switch ICs
Product Type: RF Switch ICs
Subcategory: Wireless & RF Integrated Circuits
Switch Configuration: SPDT
Technology: Si

Техническая документация

Datasheet PE42522B-X
pdf, 4545 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.