PE45450A-X, Signal Conditioning Green 12 lead 3x3 QFN

PE45450A-X, Signal Conditioning Green 12 lead 3x3 QFN
Изображения служат только для ознакомления,
см. техническую документацию
3162 шт., срок 4-7 недель
2 820 руб.
от 100 шт.1 640 руб.
от 500 шт.1 090 руб.
от 1000 шт.880.33 руб.
1 шт. на сумму 2 820 руб.
Плати частями
от 705 руб. × 4 платежа
Номенклатурный номер: 8005347150
Артикул: PE45450A-X
Бренд: PSemi

Описание

Passive Components\Signal Conditioning
PE45140, PE45361, PE45450 UltraCMOS Power Limiters
pSemi PE45140, PE45361, and PE45450 UltraCMOS® Power Limiters provide a monolithic alternative to discrete, PIN-diode limiters. They reduce design complexity by offering a drop-in solution with no external bias components. The PE45140, PE45361, and PE45450 Power Limiters have two operating modes; power limiting and power reflecting. These devices feature high linearity performance, fast response and recovery time, and superior ESD protection. Unlike traditional PIN-diode solutions, these devices achieve an adjustable input 1dB compression point or limiting threshold via a low current control voltage (V CTRL ), eliminating the need for external bias components, such as DC blocking capacitors, RF choke inductors, and bias resistors.

Технические параметры

Brand: pSemi
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: pSemi
Product Category: Signal Conditioning
Product Type: Signal Conditioning
Subcategory: Filters

Техническая документация

Datasheet PE45450A-X
pdf, 325 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.