XRCGB40M000F1S1BR0, Crystals

XRCGB40M000F1S1BR0, Crystals
Изображения служат только для ознакомления,
см. техническую документацию
5900 шт., срок 4-7 недель
95 руб.
от 10 шт.71 руб.
от 100 шт.59 руб.
от 500 шт.52.46 руб.
Добавить в корзину 1 шт. на сумму 95 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005348465
Артикул: XRCGB40M000F1S1BR0
Бренд: Murata Electronics

Описание

Passive Components\Frequency Control & Timing Devices\Crystals
XRCx HCR Hybrid Crystal Resonators Murata XRCx HCR™ Hybrid Crystal Resonators are compact, cost-effective resonators with improved accuracy of less than ±100ppm. This is achieved through a quartz crystal element encased in Murata's proven packaging derived from its ceramic resonator technology. This combination creates a timing device that is smaller and lower cost than standard quartz crystals while maintaining the precision of quartz. The Murata XRCx family includes the XRCGA, XRCGB, XRCGE, and XRCHA resonators. The resonators are designed with four connection pads on the base, enabling use on existing 3225 and 2520 board layouts. The RoHS-compliant devices are available in frequencies ranging from 16MHz to 50MHz.

Технические параметры

Brand: Murata Electronics
Drive Level: 300 uW
ESR: 50 Ohms
Factory Pack Quantity: 3000
Frequency Stability: 10 PPM
Frequency: 40 MHz
Load Capacitance: 8 pF
Manufacturer: Murata
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Package/Case: 2 mm x 1.6 mm
Packaging: Reel, Cut Tape
Product Category: Crystals
Product Type: Crystals
Subcategory: Crystals
Termination Style: SMD/SMT
Tolerance: 10 PPM
Type: Ceramic Resonator

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.