4525-DS3A001DP, Board Mount Pressure Sensors 0-15psid Dual 3.3 Vdc Thru Hole

4525-DS3A001DP, Board Mount Pressure Sensors 0-15psid Dual 3.3 Vdc Thru Hole
Изображения служат только для ознакомления,
см. техническую документацию
430 шт., срок 5-7 недель
18 700 руб.
от 10 шт.13 710 руб.
от 20 шт.12 860 руб.
от 50 шт.12 569.52 руб.
1 шт. на сумму 18 700 руб.
Плати частями
от 4 675 руб. × 4 платежа
Номенклатурный номер: 8005350389
Артикул: 4525-DS3A001DP

Описание

Sensors\Pressure Sensors\Board Mount Pressure Sensors
HVACR Sensor Solutions TE Connectivity's HVACR Sensor Solutions are engineered for accuracy, durability and reliability - even in the harshest environments. In today's world, sensors play a major role in regulating heating, ventilation, air conditioning, and refrigeration systems. The broad sensor portfolio is designed for a wide range of applications and plays an increasingly critical role in evolving technologies. TE Connectivity is a global technology leader, providing sensor solutions essential in today’s increasingly connected world.Learn More

Технические параметры

Accuracy: 0.25%
Brand: Measurement Specialties
Factory Pack Quantity: 10
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -25 C
Mounting Style: Through Hole
Operating Pressure: 1 psi
Operating Supply Current: 3 mA
Operating Supply Voltage: 3 V
Output Type: Analog
Port Size: 3.5 mm
Port Type: Dual Axial Barbless
Pressure Type: Differential
Product Category: Board Mount Pressure Sensors
Product Type: Board Mount Pressure Sensors
Subcategory: Sensors
Supply Voltage - Max: 5 V
Supply Voltage - Min: 3.3 V
Вес, г 3

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.