M5231-000005-100PG, Industrial Pressure Sensors .5-4.5V Ratiometric 100psiGage,1/4-18NPT

M5231-000005-100PG, Industrial Pressure Sensors .5-4.5V Ratiometric 100psiGage,1/4-18NPT
Изображения служат только для ознакомления,
см. техническую документацию
16 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
40 080 руб.
от 10 шт.29 570 руб.
Добавить в корзину 1 шт. на сумму 40 080 руб.
Плати частями
от 10 020 руб. × 4 платежа
Номенклатурный номер: 8005350583
Артикул: M5231-000005-100PG

Описание

Sensors\Pressure Sensors\Industrial Pressure Sensors
HVACR Sensor Solutions TE Connectivity's HVACR Sensor Solutions are engineered for accuracy, durability and reliability - even in the harshest environments. In today's world, sensors play a major role in regulating heating, ventilation, air conditioning, and refrigeration systems. The broad sensor portfolio is designed for a wide range of applications and plays an increasingly critical role in evolving technologies. TE Connectivity is a global technology leader, providing sensor solutions essential in today’s increasingly connected world.Learn More

Технические параметры

Accuracy: 0.25%
Brand: Measurement Specialties
Factory Pack Quantity: 20
Manufacturer: TE Connectivity
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable Mount
Operating Pressure: 0 psi to 100 psi
Operating Supply Voltage: 5 V
Output Type: Analog
Port Size: 1/4 in 18 NPT
Pressure Port: Port
Pressure Type: Gauge
Product Category: Industrial Pressure Sensors
Product Type: Pressure Sensors
Product: Transducers
Subcategory: Sensors
Вес, г 99

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.