DA10-050EU-M, Wall Mount AC Adapters 10W 5V 2A 2.5mm DC EU AC Contacts

DA10-050EU-M, Wall Mount AC Adapters 10W 5V 2A 2.5mm DC EU AC Contacts
Изображения служат только для ознакомления,
см. техническую документацию
252 шт., срок 5-7 недель
4 820 руб.
от 5 шт.4 460 руб.
от 10 шт.4 210 руб.
от 25 шт.3 703.77 руб.
1 шт. на сумму 4 820 руб.
Плати частями
от 1 205 руб. × 4 платежа
Номенклатурный номер: 8005350902
Артикул: DA10-050EU-M
Бренд: Advanced Energy

Описание

Power\Power Supplies\Plug-In AC Adapters\Wall Mount AC Adapters
DA10-M AC-DC Power Adapters Advanced Energy / Artesyn DA10-M AC-DC Power Adapters feature full (non-patient critical) medical and ITE safety approvals. The adapters feature a wide 90-264Vac input and 5Vdc output at 10W. Other features include protection against overvoltage, overcurrent, short circuit, and overtemperature conditions. The plug is available in fixed and interchangeable configurations in different countries. Applications include medical, instrumentation, telecommunications, computer peripherals, and test and measurement systems. DA10-M AC-DC Power Adapters meet Department of Energy Level VI and European Code of Conduct v5 Tier 2 Directive efficiency standards.

Технические параметры

AC Plug included/required: Included
Brand: Advanced Energy/Artesyn
Connector Type: Barrel Connector
DC Output Connector: 2.5 mm Barrel Plug(2.5x5.5)
DC Output Cord Length: 1.5 m
Efficiency: Level VI, CoC Tier 2
Factory Pack Quantity: 192
Industry: Medical, Industrial
Input Voltage: 90 VAC to 264 VAC
Load Regulation: Regulated
Manufacturer: Advanced Energy
Maximum Operating Temperature: +40 C
Minimum Operating Temperature: -10 C
Mounting Style: Wall Mount
Number of Outputs: 1 Output
Operating Temperature Range: -10 C to+40 C
Output Current-Channel 1: 2 A
Output Power: 10 W
Output Voltage-Channel 1: 5 VDC
Product Category: Wall Mount AC Adapters
Product Type: Wall Mount AC Adapters
Product: Fixed Plugs
Region: Europe
Subcategory: AC-DC Power Supply
Вес, г 95

Техническая документация

Datasheet
pdf, 1361 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.