DA10-050MP-M2.1, Wall Mount AC Adapters 10W 5V 2A 2.1mm DC AC Contacts Separate

DA10-050MP-M2.1, Wall Mount AC Adapters 10W 5V 2A 2.1mm DC AC Contacts Separate
Изображения служат только для ознакомления,
см. техническую документацию
399 шт., срок 5-7 недель
5 110 руб.
от 5 шт.4 730 руб.
от 10 шт.4 470 руб.
от 25 шт.3 931.32 руб.
1 шт. на сумму 5 110 руб.
Плати частями
от 1 279 руб. × 4 платежа
Номенклатурный номер: 8005350904
Артикул: DA10-050MP-M2.1
Бренд: Advanced Energy

Описание

Power\Power Supplies\Plug-In AC Adapters\Wall Mount AC Adapters
Medical AC Adapters & Power Supplies Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

Технические параметры

AC Plug included/required: Required
Brand: Advanced Energy/Artesyn
Connector Type: Barrel Connector
DC Output Connector: 2.1 mm Barrel Plug(2.1x5.5)
DC Output Cord Length: 210 mm
Efficiency: Level VI, CoC Tier 2
Factory Pack Quantity: 200
Industry: Medical, Industrial
Input Voltage: 90 VAC to 264 VAC
Load Regulation: Regulated
Manufacturer: Advanced Energy
Maximum Operating Temperature: +40 C
Minimum Operating Temperature: -10 C
Mounting Style: Wall Mount
Number of Outputs: 1 Output
Operating Temperature Range: -10 C to+40 C
Output Current-Channel 1: 2 A
Output Power: 10 W
Output Voltage-Channel 1: 5 VDC
Product Category: Wall Mount AC Adapters
Product Type: Wall Mount AC Adapters
Product: Interchangeable Plugs
Region: Universal
Subcategory: AC-DC Power Supply
Вес, г 99

Техническая документация

Datasheet
pdf, 1361 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.