DA-EU, Wall Mount AC Adapters AC plug Europe

DA-EU, Wall Mount AC Adapters AC plug Europe
Изображения служат только для ознакомления,
см. техническую документацию
203 шт., срок 5-7 недель
1 390 руб.
от 10 шт.1 200 руб.
от 25 шт.1 040 руб.
от 100 шт.924.74 руб.
1 шт. на сумму 1 390 руб.
Плати частями
от 349 руб. × 4 платежа
Номенклатурный номер: 8005350910
Артикул: DA-EU
Бренд: Advanced Energy

Описание

Power\Power Supplies\Plug-In AC Adapters\Wall Mount AC Adapters
Artesyn Embedded Technologies DA18-M Series Wall-Mount AC-DC Adapters Artesyn Embedded Technologies DA18-M Series Wall-Mount AC-DC Power Adapter from offers 18 watts of power and is available in both fixed and interchangeable AC plug configurations. Artesyn Embedded Technologies DA18-M series adapters also meet both ITE and medical safety standards and offer universal AC input (90-264Vac), fully regulated output, overload and short circuit protection, thermal protection, Energy Star 2.0 and CEC approvals, Efficiency Level V compliance, constant voltage, high MTBF, built-in EMI filter (CISPR 22 Class B).

Технические параметры

AC Plug included/required: Required
Brand: Artesyn Embedded Technologies
Efficiency: Level V
Factory Pack Quantity: 180
Industry: Medical, Industrial
Input Voltage: 90 VAC to 264 VAC
Load Regulation: Regulated
Manufacturer: Artesyn Embedded Technologies
Mechanical Style: Accessory
Mounting Style: Wall Mount
Number of Outputs: 1 Output
Output Current-Channel 1: 1.2 A
Output Power: 18 W
Output Voltage-Channel 1: 15 VDC
Product Category: Wall Mount AC Adapters
Product Type: Wall Mount AC Adapters
Product: Interchangeable Plugs
Region: Europe
Subcategory: AC-DC Power Supply

Техническая документация

Datasheet
pdf, 1152 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.