OCB350L125Z, Liquid Level Sensors Calibration Circuit With OPB350L125

OCB350L125Z, Liquid Level Sensors Calibration Circuit With OPB350L125
Изображения служат только для ознакомления,
см. техническую документацию
213 шт., срок 4-7 недель
7 170 руб.
от 100 шт.5 550 руб.
1 шт. на сумму 7 170 руб.
Плати частями
от 1 794 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8005351101
Артикул: OCB350L125Z
Бренд: Optek

Описание

Sensors\Liquid Level Sensors
Sensor Calibration Boards Optek / TT Electronics Sensor Calibration Boards eliminate the guesswork from calibrating Optek devices. The OCB350 sensor calibration board helps with calibration of OPB350 series fluid sensors. The Optek OCB100 sensor calibration board is for calibration of reflective sensors and slotted switches. Both boards feature four LEDS on board that indicate when the device is calibrated, not calibrated, has reached the logical trip higher than the calibration point, or has reached the logical trip lower than the calibration point. The boards also provide an analog output for critical measurements.

Технические параметры

Brand: Optek/TT Electronics
Factory Pack Quantity: 25
Manufacturer: TT Electronics
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Category: Liquid Level Sensors
Product Type: Liquid Level Sensors
Subcategory: Sensors
Вес, г 37

Техническая документация

Datasheet
pdf, 1371 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.