OH180U, Board Mount Hall Effect / Magnetic Sensors Hall Effect Sensor

OH180U, Board Mount Hall Effect / Magnetic Sensors Hall Effect Sensor
Изображения служат только для ознакомления,
см. техническую документацию
412 шт., срок 5-7 недель
1 830 руб.
1 шт. на сумму 1 830 руб.
Плати частями
от 459 руб. × 4 платежа
Номенклатурный номер: 8005351105
Артикул: OH180U
Бренд: Optek

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
High Reliability Sensors Optek / TT Electronics High Reliability COTS Sensors offer reliable performance, low form factor, and extended service life across a variety of applications. These standard offerings are available in an assortment of styles and types.

Технические параметры

Brand: Optek/TT Electronics
Factory Pack Quantity: 1000
Manufacturer: TT Electronics
Maximum Operating Temperature: +150 C
Maximum Output Current: 25 mA
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Point Min/Max: 70 G to 290 G
Operating Supply Current: 6 mA
Operating Supply Voltage: 4.5 V to 24 V
Output Type: Open Collector
Output Voltage: 25 V
Package / Case: TO-92-3
Packaging: Bulk
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Board Mount Hall Effect/Magnetic Sensors
Release Point Min/Max (Brp): 0 G to 230 G
Subcategory: Sensors
Supply Voltage - Max: 24 V
Supply Voltage - Min: 4.5 V
Type: Linear
Вес, г 0.15

Техническая документация

Datasheet
pdf, 1670 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.