OHN3140U, Board Mount Hall Effect / Magnetic Sensors HALL EFFECT SENSOR

OHN3140U, Board Mount Hall Effect / Magnetic Sensors HALL EFFECT SENSOR
Изображения служат только для ознакомления,
см. техническую документацию
453 шт., срок 5-7 недель
1 550 руб.
от 100 шт.1 270 руб.
1 шт. на сумму 1 550 руб.
Плати частями
от 389 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005351109
Артикул: OHN3140U
Бренд: Optek

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
High Reliability Sensors Optek / TT Electronics High Reliability COTS Sensors offer reliable performance, low form factor, and extended service life across a variety of applications. These standard offerings are available in an assortment of styles and types.

Технические параметры

Brand: Optek/TT Electronics
Factory Pack Quantity: 1000
Manufacturer: TT Electronics
Maximum Operating Temperature: +85 C
Maximum Output Current: 25 mA
Minimum Operating Temperature: -20 C
Mounting Style: Through Hole
Operating Point Min/Max: 45 G to 260 G
Operating Supply Current: 4 mA
Operating Supply Voltage: 4.5 V to 24 V
Output Type: Open Collector
Output Voltage: 25 V
Package / Case: TO-92-3
Packaging: Bulk
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Release Point Min/Max (Brp): 25 G to 240 G
Subcategory: Sensors
Supply Voltage - Max: 24 V
Supply Voltage - Min: 4.5 V
Type: Linear
Вес, г 2

Техническая документация

Datasheet
pdf, 1670 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.