12059254, Automotive Connectors 2P MALE LT GREEN 150 SERIES 14 AMPS

12059254, Automotive Connectors 2P MALE LT GREEN 150 SERIES 14 AMPS
Изображения служат только для ознакомления,
см. техническую документацию
278 шт., срок 4-7 недель
320 руб.
от 25 шт.240 руб.
от 50 шт.188 руб.
от 100 шт.159.93 руб.
Добавить в корзину 1 шт. на сумму 320 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005351791
Артикул: 12059254

Описание

Connectors\Automotive Connectors
Metri-Pack Connectors Aptiv Metri-Pack Connectors are a family of electrical connection systems that offer design flexibility and application versatility. The connectors are resistant to extreme temperatures, chemicals, and abrasion. They utilize Connector Position Assurance (CPA) and Terminal Position Assurance (TPA) for superior connection reliability. Strong, stable terminals ensure correct alignment. Aptiv Metri-Pack Connectors are designed for low-energy electronic circuits or power circuit applications, including as high-performance interconnects in sealed or unsealed versions, environmentally sealed electronic headers, junction blocks, electrical centers, and much more.

Технические параметры

Brand: Aptiv(formerly Delphi)
Color: Green
Current Rating: 14 A
Dimensions: 33 mm L x 11.9 mm W x 10.1 mm H
Factory Pack Quantity: 3800
Family: Metri-Pack
Gender: Plug(Male)
Housing Material: Nylon
Manufacturer: Aptiv
Material: Nylon
Mating Gender: Female
Mating Part Number: 12059251, 12059253
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 2 Position
Number of Rows: 1 Row
Packaging: Bulk
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Connectors
Subcategory: Automotive Connectors
Termination Style: Crimp
Type: 2-Way
Вес, г 2

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.