12065848-B, Automotive Connectors COMB M/P LK

12065848-B, Automotive Connectors COMB M/P LK
Изображения служат только для ознакомления,
см. техническую документацию
77 шт., срок 4-7 недель
160 руб.
от 25 шт.120 руб.
от 50 шт.97 руб.
Добавить в корзину 1 шт. на сумму 160 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005351886
Артикул: 12065848-B

Описание

Connectors\Automotive Connectors
Metri-Pack Connectors Aptiv Metri-Pack Connectors are a family of electrical connection systems that offer design flexibility and application versatility. The connectors are resistant to extreme temperatures, chemicals, and abrasion. They utilize Connector Position Assurance (CPA) and Terminal Position Assurance (TPA) for superior connection reliability. Strong, stable terminals ensure correct alignment. Aptiv Metri-Pack Connectors are designed for low-energy electronic circuits or power circuit applications, including as high-performance interconnects in sealed or unsealed versions, environmentally sealed electronic headers, junction blocks, electrical centers, and much more.

Технические параметры

Accessory Type: Terminal Position Assurance(TPA)
Brand: Aptiv(formerly Delphi)
Color: Blue
Description/Function: Blue Comb Secondary Lock
Factory Pack Quantity: 200
Family: Secondary
Gender: Plug(Male)
Manufacturer: Aptiv
Material: Polybutylene Terephthalate(PBT)
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 30 Position
Packaging: Bulk
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Accessories
Subcategory: Automotive Connectors

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.