12092254-B, Automotive Connectors CON MP 280 6W FEM

12092254-B, Automotive Connectors CON MP 280 6W FEM
Изображения служат только для ознакомления,
см. техническую документацию
115 шт., срок 4-7 недель
760 руб.
от 25 шт.540 руб.
от 50 шт.428 руб.
от 100 шт.376.15 руб.
Добавить в корзину 1 шт. на сумму 760 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005352052
Артикул: 12092254-B

Описание

Connectors\Automotive Connectors
Metri-Pack Connectors Aptiv Metri-Pack Connectors are a family of electrical connection systems that offer design flexibility and application versatility. The connectors are resistant to extreme temperatures, chemicals, and abrasion. They utilize Connector Position Assurance (CPA) and Terminal Position Assurance (TPA) for superior connection reliability. Strong, stable terminals ensure correct alignment. Aptiv Metri-Pack Connectors are designed for low-energy electronic circuits or power circuit applications, including as high-performance interconnects in sealed or unsealed versions, environmentally sealed electronic headers, junction blocks, electrical centers, and much more.

Технические параметры

Application: Motor-Wiper
Brand: Aptiv(formerly Delphi)
Color: Black
Contact Gender: Without Socket Contacts
Current Rating: 30 A
Description/Function: 6 Way Black Metri-Pack 280 Unsealed Female Connector, Max Current 30 amps
Factory Pack Quantity: 50
Family: Metri-Pack
Gender: Receptacle(Female)
Housing Material: Nylon
Manufacturer: Aptiv
Material: Nylon
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 6 Position
Number of Rows: 1 Row
Packaging: Bulk
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Connectors
Subcategory: Automotive Connectors
Termination Style: Crimp
Type: 6-Way
Wire Gauge Range: 14 AWG to 17 AWG

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.