12103360, Automotive Connectors F MP280.1 TIN TERM CBL RN .50-.35MM2

12103360, Automotive Connectors F MP280.1 TIN TERM CBL RN .50-.35MM2
Изображения служат только для ознакомления,
см. техническую документацию
14462 шт., срок 4-7 недель
120 руб.
от 25 шт.88 руб.
от 50 шт.72 руб.
от 100 шт.37.14 руб.
Добавить в корзину 1 шт. на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005352073
Артикул: 12103360

Описание

Connectors\Automotive Connectors
Metri-Pack Connectors Aptiv Metri-Pack Connectors are a family of electrical connection systems that offer design flexibility and application versatility. The connectors are resistant to extreme temperatures, chemicals, and abrasion. They utilize Connector Position Assurance (CPA) and Terminal Position Assurance (TPA) for superior connection reliability. Strong, stable terminals ensure correct alignment. Aptiv Metri-Pack Connectors are designed for low-energy electronic circuits or power circuit applications, including as high-performance interconnects in sealed or unsealed versions, environmentally sealed electronic headers, junction blocks, electrical centers, and much more.

Технические параметры

Brand: Aptiv(formerly Delphi)
Cable Diameter / Insulation Range: 2.19 mm to 1.3 mm
Contact Material: Silicon Bronze
Contact Plating: Tin
Contact Type: Terminal
Factory Pack Quantity: 2500
Family: Metri-Pack
Gender: Receptacle(Female)
Lock Mate Feature: Friction
Locking Mechanism: Tang
Manufacturer: Aptiv
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Packaging: Reel, Cut Tape
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Terminals
Subcategory: Automotive Connectors
Termination Style: Crimp
Вес, г 0.35

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.