12110853-L, Automotive Connectors FMALE 280 SERIES TIN CBL RANG 4.20-3.00MM

12110853-L, Automotive Connectors FMALE 280 SERIES TIN CBL RANG 4.20-3.00MM
Изображения служат только для ознакомления,
см. техническую документацию
12293 шт., срок 4-7 недель
200 руб.
от 25 шт.150 руб.
от 50 шт.122 руб.
от 100 шт.104.87 руб.
Добавить в корзину 1 шт. на сумму 200 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005352178
Артикул: 12110853-L

Описание

Connectors\Automotive Connectors
Metri-Pack Connectors Aptiv Metri-Pack Connectors are a family of electrical connection systems that offer design flexibility and application versatility. The connectors are resistant to extreme temperatures, chemicals, and abrasion. They utilize Connector Position Assurance (CPA) and Terminal Position Assurance (TPA) for superior connection reliability. Strong, stable terminals ensure correct alignment. Aptiv Metri-Pack Connectors are designed for low-energy electronic circuits or power circuit applications, including as high-performance interconnects in sealed or unsealed versions, environmentally sealed electronic headers, junction blocks, electrical centers, and much more.

Технические параметры

Brand: Aptiv(formerly Delphi)
Cable Diameter/Insulation Range: 4.2 mm to 3 mm
Contact Material: Tin Brass
Contact Plating: Tin
Contact Type: Terminal
Current Rating: 30 A
Factory Pack Quantity: 200
Gender: Receptacle(Female)
Lock Mate Feature: Friction
Manufacturer: Aptiv
Material: Tinned Brass
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Packaging: Bulk
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Terminals
Subcategory: Automotive Connectors
Termination Style: Crimp
Wire Gauge Range: 10 AWG to 12 AWG
Вес, г 0.65

Техническая документация

Datasheet
pdf, 106 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.