12162444, Automotive Connectors 2P FM BLK CONN ASSY MP 150 SERIES 14AMPS

12162444, Automotive Connectors 2P FM BLK CONN ASSY MP 150 SERIES 14AMPS
Изображения служат только для ознакомления,
см. техническую документацию
1021 шт., срок 4-7 недель
460 руб.
от 25 шт.330 руб.
от 50 шт.265 руб.
от 100 шт.226.72 руб.
Добавить в корзину 1 шт. на сумму 460 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005352460
Артикул: 12162444

Описание

Connectors\Automotive Connectors
Metri-Pack Connectors Aptiv Metri-Pack Connectors are a family of electrical connection systems that offer design flexibility and application versatility. The connectors are resistant to extreme temperatures, chemicals, and abrasion. They utilize Connector Position Assurance (CPA) and Terminal Position Assurance (TPA) for superior connection reliability. Strong, stable terminals ensure correct alignment. Aptiv Metri-Pack Connectors are designed for low-energy electronic circuits or power circuit applications, including as high-performance interconnects in sealed or unsealed versions, environmentally sealed electronic headers, junction blocks, electrical centers, and much more.

Технические параметры

Brand: Aptiv(formerly Delphi)
Color: Black
Current Rating: 14 A
Factory Pack Quantity: 2200
Family: Metri-Pack
Gender: Receptacle(Female)
Housing Material: Polybutylene Terephthalate(PBT)
Manufacturer: Aptiv
Material: Polybutylene Terephthalate(PBT)
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 2 Position
Number of Rows: 1 Row
Packaging: Bulk
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Connectors
Subcategory: Automotive Connectors
Termination Style: Crimp
Type: 2-Way

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.