BAW56WT-TP, Small Signal Switching Diodes 150mA 75V

BAW56WT-TP, Small Signal Switching Diodes 150mA 75V
Изображения служат только для ознакомления,
см. техническую документацию
70 руб.
от 10 шт.52 руб.
от 100 шт.19 руб.
от 1000 шт.12.56 руб.
1 шт. на сумму 70 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005354277
Артикул: BAW56WT-TP

Описание

Unclassified
AEC-Q101 Discrete Products Micro Commercial Components (MCC) AEC-Q101 Discrete Products includes switching diodes, Zener diodes, standard and Schottky rectifiers, NPN/PNP transistors, and N+P channel MOSFETs. These discrete products feature a moisture sensitivity level 1 and UL 94 V-0 flammability rating. The AEC-Q101 discrete products are halogen-free, lead-free, and RoHS compliant. These discrete products are ideal for use in lighting, cameras and HUD, infotainment, Battery Management System (BMS), and Body Control Module (BCM).

Технические параметры

Brand: Micro Commercial Components(MCC)
Configuration: Dual
Factory Pack Quantity: 3000
If - Forward Current: 150 mA
Ir - Reverse Current: 2.5 uA
Manufacturer: Micro Commercial Components(MCC)
Max Surge Current: 2 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package / Case: SOT-323
Peak Reverse Voltage: 75 V
Product Category: Diodes-General Purpose, Power, Switching
Product Type: Diodes-General Purpose, Power, Switching
Product: Switching Diodes
Recovery Time: 4 ns
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.25 V
Вес, г 0.06

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов