ESD3V3AP-TP, ESD Protection Diodes / TVS Diodes 3.3V ESD Protection Devices

ESD3V3AP-TP, ESD Protection Diodes / TVS Diodes 3.3V ESD Protection Devices
Изображения служат только для ознакомления,
см. техническую документацию
95 руб.
от 10 шт.66 руб.
от 100 шт.26 руб.
от 1000 шт.17.92 руб.
1 шт. на сумму 95 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005354451
Артикул: ESD3V3AP-TP

Описание

Unclassified
7.5V Clamp 13.3A (8/20Вµs) Ipp Tvs Diode Surface Mount SOT-23

Технические параметры

Brand: Micro Commercial Components(MCC)
Breakdown Voltage: 5 V
Cd - Diode Capacitance: 150 pF
Clamping Voltage: 7.5 V
Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 13.3 A
Manufacturer: Micro Commercial Components(MCC)
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Number of Channels: 2 Channel
Package / Case: SOT-23-3
Pd - Power Dissipation: 225 mW
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 300 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: ESD Suppressors
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 15 kV
Vesd - Voltage ESD Contact: 8 kV
Vf - Forward Voltage: 900 mV
Working Voltage: 3.3 V
Applications General Purpose
Capacitance @ Frequency 150pF @ 1MHz
Current - Peak Pulse (10/1000Вµs) 13.3A (8/20Вµs)
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -55В°C ~ 150В°C (TJ)
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case TO-236-3, SC-59, SOT-23-3
Power - Peak Pulse 300W
Power Line Protection No
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package SOT-23
Type Zener
Unidirectional Channels 2
Video File Micro Commercial Components Corporate Video
Voltage - Breakdown (Min) 5V
Voltage - Clamping (Max) @ Ipp 7.5V
Voltage - Reverse Standoff (Typ) 3.3V (Max)
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов