MURS860FA-BP, Rectifiers 8.0A 600Vr 420Vrms 600V 100A 1.6Vf

MURS860FA-BP, Rectifiers 8.0A 600Vr 420Vrms 600V 100A 1.6Vf
Изображения служат только для ознакомления,
см. техническую документацию
260 руб.
от 10 шт.200 руб.
от 100 шт.153 руб.
от 500 шт.117.41 руб.
1 шт. на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005354722
Артикул: MURS860FA-BP

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Rectifiers
Fast Recovery Diodes (FRED) Micro Commercial Components (MCC) Fast Recovery Diodes (FRED) provide ultra-short reverse recovery time, low switching losses, and low reverse leakage. These FRED Diodes are available with voltage ranges from 200V to 1200V, with 5A, 8A, 10A, 15A, or 60A average rectified forward current. These devices are offered in TO-220AB, TO-220AC, TO-220F, ITO-220AB, TO-247AD, and D2PAK package types for design flexibility.

Технические параметры

Brand: Micro Commercial Components(MCC)
Configuration: Single
Factory Pack Quantity: 5000
If - Forward Current: 8 A
Ir - Reverse Current: 5 uA
Manufacturer: Micro Commercial Components(MCC)
Max Surge Current: 100 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Package / Case: ITO-220AC-2
Packaging: Tube
Product Category: Rectifiers
Product Type: Rectifiers
Product: Rectifiers
Recovery Time: 35 ns
Subcategory: Diodes & Rectifiers
Type: Standard Recovery Rectifiers
Vf - Forward Voltage: 1.4 V
Vr - Reverse Voltage: 600 V
Capacitance @ Vr, F 35pF @ 4V, 1MHz
Current - Average Rectified (Io) 8A
Current - Reverse Leakage @ Vr 5ВµA @ 600V
Diode Type Standard
ECCN EAR99
HTSUS 8541.10.0080
Mounting Type Through Hole
Operating Temperature - Junction -55В°C ~ 150В°C
Package Tube
Package / Case TO-220-2 Isolated Tab
Reverse Recovery Time (trr) 35ns
Speed Fast Recovery = 200mA (Io)
Supplier Device Package ITO-220AC
Voltage - DC Reverse (Vr) (Max) 600V
Voltage - Forward (Vf) (Max) @ If 1.6V @ 8A
Вес, г 3

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов