RB520S-30-TP, Schottky Diodes & Rectifiers 200mA, 30V

RB520S-30-TP, Schottky Diodes & Rectifiers 200mA, 30V
Изображения служат только для ознакомления,
см. техническую документацию
58 руб.
от 10 шт.40 руб.
от 100 шт.16 руб.
от 1000 шт.8.99 руб.
1 шт. на сумму 58 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005354764
Артикул: RB520S-30-TP

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
RBx Schottky Barrier Rectifiers

MCC RBx Schottky Barrier Rectifiers are small surface-mount packages with a low reverse current from 500nA to 500mA and a low forward voltage of 350mV to 850mV. Other features include a 30mA to 500mA forward current range, a repetitive reverse voltage range of 30V to 45V, and a 200mA to 2A forward surge current range. The RBx Schottky Barrier Rectifiers feature high reliability, a flammability rating of UL94V-0, and Moisture Sensitivity Level (MSL) 1. These devices operate in a temperature range as low as -55°C and up to +150°C depending on model.

Технические параметры

Brand: Micro Commercial Components(MCC)
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 8000
If - Forward Current: 100 mA
Ifsm - Forward Surge Current: 500 mA
Ir - Reverse Current: 500 nA
Manufacturer: Micro Commercial Components(MCC)
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package/Case: SOD-882-2
Product Category: Schottky Diodes и Rectifiers
Product Type: Schottky Diodes и Rectifiers
Product: Schottky Rectifiers
Series: RBxxxS
Subcategory: Diodes и Rectifiers
Technology: Si
Vf - Forward Voltage: 450 mV
Vr - Reverse Voltage: 30 V
Vrrm - Repetitive Reverse Voltage: 30 V
Вес, г 0.01

Техническая документация

Datasheet
pdf, 802 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов