RB751S-40DP-TP, Schottky Diodes & Rectifiers 203 Package Schottky Diodes

RB751S-40DP-TP, Schottky Diodes & Rectifiers 203 Package Schottky Diodes
Изображения служат только для ознакомления,
см. техническую документацию
95 руб.
от 10 шт.66 руб.
от 100 шт.26 руб.
от 1000 шт.14.80 руб.
1 шт. на сумму 95 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005354770
Артикул: RB751S-40DP-TP

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
RB52xS / RB751S Schottky Rectifiers Micro Commercial Components (MCC) RB52xS / RB751S Schottky Rectifiers are surface-mount devices offered a range of sizes. Packages include 0201, DFN-1006-2, SOD-882, and SOT-523. MCC RB52xS / RB751S Schottky Rectifiers feature an operating temperature range of -40°C to +125°C.

Технические параметры

Brand: Micro Commercial Components(MCC)
Configuration: Single
Factory Pack Quantity: 10000
If - Forward Current: 200 mA
Ifsm - Forward Surge Current: 200 mA
Ir - Reverse Current: 500 nA
Manufacturer: Micro Commercial Components(MCC)
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package / Case: 0201(0603 metric)
Pd - Power Dissipation: 100 mW
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Rectifiers
Subcategory: Diodes & Rectifiers
Technology: Si
Termination Style: SMD/SMT
Vf - Forward Voltage: 370 mV
Vr - Reverse Voltage: 28 V
Vrrm - Repetitive Reverse Voltage: 40 V
Capacitance @ Vr, F 2pF @ 1V, 1MHz
Current - Average Rectified (Io) 30mA
Current - Reverse Leakage @ Vr 500nA @ 30V
Diode Type Schottky
ECCN EAR99
HTSUS 8541.10.0070
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature - Junction 125В°C (Max)
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 0201 (0603 Metric)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Speed Fast Recovery = 200mA (Io)
Supplier Device Package 0201
Voltage - DC Reverse (Vr) (Max) 40V
Voltage - Forward (Vf) (Max) @ If 370mV @ 1mA
Вес, г 0.0004

Техническая документация

Datasheet
pdf, 850 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов