SD103CW-TP, Schottky Diodes & Rectifiers 350mA 20V

Фото 1/2 SD103CW-TP, Schottky Diodes & Rectifiers 350mA 20V
Изображения служат только для ознакомления,
см. техническую документацию
58 руб.
от 10 шт.40 руб.
от 100 шт.17 руб.
от 1000 шт.10.57 руб.
1 шт. на сумму 58 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005354819
Артикул: SD103CW-TP

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
Diode Schottky 20V 350mA Surface Mount SOD-123

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8541.10.00.80
Type Small Signal Schottky Diode
Configuration Single
Peak Reverse Repetitive Voltage (V) 20
Maximum Continuous Forward Current (A) 0.35
Peak Non-Repetitive Surge Current (A) 1.5
Peak Forward Voltage (V) 0.6@0.2A
Peak Reverse Current (uA) 5@10V
Peak Reverse Recovery Time (ns) 10(Typ)
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 125
Packaging Tape and Reel
Automotive No
Pin Count 2
Supplier Package SOD-123
Standard Package Name SOD
Military No
Mounting Surface Mount
Package Height 1.2(Max)
Package Length 2.85(Max)
Package Width 1.8(Max)
PCB changed 2
Lead Shape Gull-wing
Base Product Number SD103C ->
Capacitance @ Vr, F 50pF @ 0V, 1MHz
Current - Average Rectified (Io) 350mA
Current - Reverse Leakage @ Vr 5ВµA @ 10V
Diode Type Schottky
ECCN EAR99
HTSUS 8541.10.0070
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature - Junction -55В°C ~ 125В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case SOD-123
REACH Status REACH Unaffected
Reverse Recovery Time (trr) 10ns
RoHS Status ROHS3 Compliant
Speed Fast Recovery = 200mA (Io)
Supplier Device Package SOD-123
Voltage - DC Reverse (Vr) (Max) 20V
Voltage - Forward (Vf) (Max) @ If 600mV @ 200mA
Capacitance 50pF
Case SOD123
Kind of package reel, tape
Leakage current 5µA
Load current 0.35A
Manufacturer MICRO COMMERCIAL COMPONENTS
Max. forward impulse current 1.5A
Max. forward voltage 0.6V
Max. off-state voltage 20V
Reverse recovery time 10ns
Semiconductor structure single diode
Type of diode Schottky switching
Вес, г 0.009

Техническая документация

Datasheet
pdf, 422 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов