SICU02120B-TP, Schottky Diodes & Rectifiers 1200V,2A,SIC 27A 18A 50W

SICU02120B-TP, Schottky Diodes & Rectifiers 1200V,2A,SIC 27A 18A 50W
Изображения служат только для ознакомления,
см. техническую документацию
870 руб.
от 10 шт.690 руб.
от 100 шт.494 руб.
от 250 шт.464.39 руб.
1 шт. на сумму 870 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005354848
Артикул: SICU02120B-TP

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
Silicon Carbide Schottky Rectifiers

Micro Commercial Components (MCC) Silicon Carbide (SiC) Schottky Rectifiers feature zero reverse recovery current and positive temperature coefficient. These rectifiers are temperature-independent and operate at -55°C to 175°C temperature range. The SiC Schottky rectifiers also offer no switching loss, higher efficiency, reduced EMI, and reduced heat sink requirements. Typical applications include switching power supply, power factor correction, and solar inverter.

Технические параметры

Brand: Micro Commercial Components(MCC)
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 2500
If - Forward Current: 2 A
Ifsm - Forward Surge Current: 27 A
Ir - Reverse Current: 2 uA
Manufacturer: Micro Commercial Components(MCC)
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package / Case: D-Pak(TO-252AA)
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 50 W
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Silicon Carbide Diodes
Series: SICU02120
Subcategory: Diodes & Rectifiers
Technology: SiC
Vf - Forward Voltage: 1.45 V
Vr - Reverse Voltage: 1.2 kV
Vrrm - Repetitive Reverse Voltage: 1.2 kV
Вес, г 0.33

Техническая документация

Datasheet
pdf, 623 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов