SICU0260B-TP, Schottky Diodes & Rectifiers 650V,2A,SIC 22A 13A 33W

SICU0260B-TP, Schottky Diodes & Rectifiers 650V,2A,SIC 22A 13A 33W
Изображения служат только для ознакомления,
см. техническую документацию
440 руб.
от 10 шт.350 руб.
от 100 шт.262 руб.
от 500 шт.207.30 руб.
1 шт. на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005354849
Артикул: SICU0260B-TP

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
Silicon Carbide Schottky Rectifiers
Micro Commercial Components (MCC) Silicon Carbide (SiC) Schottky Rectifiers feature zero reverse recovery current and positive temperature coefficient. These rectifiers are temperature-independent and operate at -55°C to 175°C temperature range. The SiC Schottky rectifiers also offer no switching loss, higher efficiency, reduced EMI, and reduced heat sink requirements. Typical applications include switching power supply, power factor correction, and solar inverter.

Технические параметры

Brand: Micro Commercial Components(MCC)
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 2500
If - Forward Current: 2 A
Ifsm - Forward Surge Current: 22 A
Ir - Reverse Current: 1 uA
Manufacturer: Micro Commercial Components(MCC)
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package / Case: D-Pak(TO-252AA)
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 33 W
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Silicon Carbide Diodes
Series: SICU0260
Subcategory: Diodes & Rectifiers
Technology: SiC
Vf - Forward Voltage: 1.4 V
Vr - Reverse Voltage: 650 V
Vrrm - Repetitive Reverse Voltage: 650 V
Вес, г 0.33

Техническая документация

Datasheet
pdf, 1400 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов