SMF10A-TP, ESD Protection Diodes / TVS Diodes 200W Transient Voltage Suppressor

SMF10A-TP, ESD Protection Diodes / TVS Diodes 200W Transient Voltage Suppressor
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 10 шт.86 руб.
от 100 шт.37 руб.
от 1000 шт.27.38 руб.
1 шт. на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005355272
Артикул: SMF10A-TP

Описание

Unclassified
SMF 200W Transient Voltage Suppressors Micro Commercial Components (MCC) SMF 200W Transient Voltage Suppressors are small, high thermal efficiency TVS diodes with stand-off voltage ranging from 5V to 170V. These suppressors feature 200W peak power dissipation, 30A peak forward surge current, and low clamping voltage. MCC SMF 200W Transient Voltage Suppressors have an operating junction temperature range of -65°C to +175°C. The surface-mount devices are offered in unidirectional and bidirectional types.

Технические параметры

Brand: Micro Commercial Components(MCC)
Breakdown Voltage: 11.1 V
Clamping Voltage: 17 V
Factory Pack Quantity: 2500
Ipp - Peak Pulse Current: 11.8 A
Manufacturer: Micro Commercial Components(MCC)
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -65 C
Number of Channels: 1 Channel
Operating Supply Voltage: 5 V to 170 V
Package/Case: SOD-123FL-2
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 200 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Working Voltage: 10 V
Вес, г 0.07

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов