SMF22A-TP, ESD Protection Diodes / TVS Diodes 22V, 200W TVS,

110 руб.
от 10 шт.76 руб.
1 шт. на сумму 110 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005355275
Артикул: SMF22A-TP

Описание

Unclassified
SMF 200W Transient Voltage Suppressors Micro Commercial Components (MCC) SMF 200W Transient Voltage Suppressors are small, high thermal efficiency TVS diodes with stand-off voltage ranging from 5V to 170V. These suppressors feature 200W peak power dissipation, 30A peak forward surge current, and low clamping voltage. MCC SMF 200W Transient Voltage Suppressors have an operating junction temperature range of -65°C to +175°C. The surface-mount devices are offered in unidirectional and bidirectional types.

Технические параметры

Brand: Micro Commercial Components(MCC)
Breakdown Voltage: 24.4 V
Clamping Voltage: 35.5 V
Factory Pack Quantity: 2500
Ipp - Peak Pulse Current: 5.6 A
Manufacturer: Micro Commercial Components(MCC)
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -65 C
Number of Channels: 1 Channel
Package/Case: SOD-123FL-2
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 200 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Working Voltage: 22 V
Package / Case: SOD-123FL-2
Вес, г 0.07

Техническая документация

Datasheet
pdf, 514 КБ
Datasheet
pdf, 596 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов