SMF8.0A-TP, ESD Protection Diodes / TVS Diodes 8V, 200W TVS,

100 руб.
от 10 шт.70 руб.
от 100 шт.35 руб.
от 1000 шт.25.85 руб.
1 шт. на сумму 100 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005355285
Артикул: SMF8.0A-TP

Описание

Unclassified
SMF 200W Transient Voltage Suppressors Micro Commercial Components (MCC) SMF 200W Transient Voltage Suppressors are small, high thermal efficiency TVS diodes with stand-off voltage ranging from 5V to 170V. These suppressors feature 200W peak power dissipation, 30A peak forward surge current, and low clamping voltage. MCC SMF 200W Transient Voltage Suppressors have an operating junction temperature range of -65°C to +175°C. The surface-mount devices are offered in unidirectional and bidirectional types.

Технические параметры

Brand: Micro Commercial Components(MCC)
Breakdown Voltage: 8.89 V
Clamping Voltage: 13.6 V
Factory Pack Quantity: 2500
Ipp - Peak Pulse Current: 14.7 A
Manufacturer: Micro Commercial Components(MCC)
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -65 C
Number of Channels: 1 Channel
Package/Case: SOD-123FL-2
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 200 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Working Voltage: 8 V
Package / Case: SOD-123FL-2
Breakdown Voltage 8.89V
Maximum Clamping Voltage 13.6V
Peak Pulse Current (Ipp)@10/1000us 14.7A
Peak Pulse Power Dissipation (Ppp)@10/1000us 200W
polarity Unidirectional
Reverse Leakage Current (Ir) 25uA
Reverse Stand-Off Voltage (Vrwm) 8V
Type TVS
Вес, г 0.07

Техническая документация

Datasheet
pdf, 514 КБ
Datasheet
pdf, 596 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов