SR70-TP, ESD Protection Diodes / TVS Diodes 70V, 5.0uA

SR70-TP, ESD Protection Diodes / TVS Diodes 70V, 5.0uA
Изображения служат только для ознакомления,
см. техническую документацию
240 руб.
от 10 шт.190 руб.
от 100 шт.141 руб.
от 250 шт.132.81 руб.
1 шт. на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005355315
Артикул: SR70-TP

Описание

Unclassified
ESDxxxV & Sx7x ESD Suppressors Micro Commercial Components ESDxxxV & Sx7x ESD Suppressors are designed for sensitive ESD protection, and are available in small package sizes which save board space. Many of these ESD protection devices offer low leakage current, low clamping voltages, and low capacitance. Micro Commercial Components ESDxxxV & Sx7x ESD Suppressors also have a lead-free finish, are RoHS compliant, have a moisture sensitivity level of 1, and the epoxy meets UL 94 V-0 flammability rating.

Технические параметры

Brand: Micro Commercial Components(MCC)
Breakdown Voltage: 85 V
Cd - Diode Capacitance: 10 pF
Clamping Voltage: 7 V
Current Rating: 5 uA
Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 24 A
Manufacturer: Micro Commercial Components(MCC)
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Number of Channels: 2 Channel
Operating Supply Voltage: 70 V
Package / Case: SOT-143-4
Polarity: Unidirectional
Product Category: ESD Suppressors/TVS Diodes
Product Type: ESD Suppressors
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 15 kV
Vesd - Voltage ESD Contact: 8 kV
Working Voltage: 70 V
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов