S21S180D15JN, Industrial Current Sensors CURRENT SENSOR ( 180A; 15V)

S21S180D15JN, Industrial Current Sensors CURRENT SENSOR ( 180A; 15V)
Изображения служат только для ознакомления,
см. техническую документацию
119 шт., срок 5-7 недель
8 660 руб.
от 10 шт.6 540 руб.
от 20 шт.5 800 руб.
от 50 шт.5 339.88 руб.
1 шт. на сумму 8 660 руб.
Плати частями
от 2 165 руб. × 4 платежа
Номенклатурный номер: 8005356487
Артикул: S21S180D15JN
Бренд: Tamura

Описание

Sensors\Current Sensors\Industrial Current Sensors
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Accuracy: 1%
Brand: Tamura
Core Size: 10 mm X 5 mm
Current Rating: 180 A
Factory Pack Quantity: 100
Frequency Range: DC to 200 kHz
Manufacturer: Tamura
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Operating Supply Voltage: 12 V
Output Type: 45 mA
Packaging: Bulk
Product Category: Industrial Current Sensors
Product Type: Industrial Current Sensors
Response Time: 1 us
Sensor Type: Closed Loop
Subcategory: Sensors
Type: Hall Effect Current Sensor
Вес, г 75

Техническая документация

Datasheet
pdf, 184 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.