LS1046ASN8MQA, Microprocessors - MPU Layerscape 64-bit Arm Cortex-A72, Quad-core, 1.2GHz, 0 to 105C, Security disabled

LS1046ASN8MQA, Microprocessors - MPU Layerscape 64-bit Arm Cortex-A72, Quad-core, 1.2GHz, 0 to 105C, Security disabled
Изображения служат только для ознакомления,
см. техническую документацию
28 420 руб.
от 10 шт.19 040 руб.
1 шт. на сумму 28 420 руб.
Плати частями
от 7 105 руб. × 4 платежа
Номенклатурный номер: 8005356677
Артикул: LS1046ASN8MQA
Бренд: NXP Semiconductor

Описание

Semiconductors\Embedded Processors & Controllers\Microprocessors - MPU
Layerscape Architecture NXP Layerscape Architecture is the underlying system architecture of the QorIQ® LS series processors. The architecture enables next-generation networks with up to 100Gb/s performance and enhanced packet processing capabilities. Design effort is simplified with a standard, open programming model and a software-aware architecture framework. This design enables customers to fully exploit the underlying hardware for maximum optimization, with the capability to easily adapt to network changes for real-time soft control over the network. A uniform hardware and software model provides the compatibility and scalability required for designing end-to-end networking equipment from home-to carrier-class products. The core-agnostic architecture incorporates the optimum core for the given application: Arm® cores or Power Architecture® cores.

Технические параметры

Brand: NXP Semiconductors
Data Bus Width: 32 bit/64 bit
Data RAM Size: 128 kB
Factory Pack Quantity: 60
Interface Type: Ethernet, GPIO, I2C, SPI, UART, USB
L1 Cache Data Memory: 32 kB
L1 Cache Instruction Memory: 48 kB
L2 Cache Instruction / Data Memory: 2 MB
Manufacturer: NXP
Maximum Clock Frequency: 1.2 GHz
Maximum Operating Temperature: +105 C
Memory Type: DDR4 SDRAM
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 4 Core
Number of Timers/Counters: 8 Timer
Operating Supply Voltage: 900 mV
Package/Case: FC-PBGA-780
Packaging: Tray
Part # Aliases: 935316391557
Processor Series: QorIQ LS1046A
Product Category: Microprocessors-MPU
Product Type: Microprocessors-MPU
Subcategory: Microprocessors-MPU
Watchdog Timers: Watchdog Timer

Техническая документация

Datasheet
pdf, 1872 КБ

Дополнительная информация

Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем